Part Details for ALC70F102DD250 by KEMET Corporation
Overview of ALC70F102DD250 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70F102DD250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70F102DD250-ND
|
DigiKey | CAP ALUM 1000UF 20% 250V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3148 | Buy Now |
DISTI #
80-ALC70F102DD250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 1000uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$5.8100 | Order Now |
DISTI #
73254155
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x40,1000uf,250V,20% | KEMET ALC70F102DD250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1100 / $8.3600 | RFQ |
Part Details for ALC70F102DD250
ALC70F102DD250 CAD Models
ALC70F102DD250 Part Data Attributes
|
ALC70F102DD250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70F102DD250
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188 mΩ | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3090 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70F102DD250
This table gives cross-reference parts and alternative options found for ALC70F102DD250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70F102DD250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYSV2E108L40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF | TE Connectivity | ALC70F102DD250 vs TYSV2E108L40ML |
LS-102M2EL3A3540 | CAP,AL2O3,1MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F102DD250 vs LS-102M2EL3A3540 |
LS-102M2ET2A3540 | CAP,AL2O3,1MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F102DD250 vs LS-102M2ET2A3540 |
108LBA250M2EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALC70F102DD250 vs 108LBA250M2EF |
ALC70C102DD250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70F102DD250 vs ALC70C102DD250 |
PEH506SDE4100M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC70F102DD250 vs PEH506SDE4100M4 |
ECEC2EP102EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALC70F102DD250 vs ECEC2EP102EA |
ECS2EBZ102MLL10350040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | Nantong Jianghai Capacitor Co Ltd | ALC70F102DD250 vs ECS2EBZ102MLL10350040 |
LS-102M2EL5-3540 | CAP,AL2O3,1MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F102DD250 vs LS-102M2EL5-3540 |
LPX102M250H7P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALC70F102DD250 vs LPX102M250H7P3 |