-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70D511EF550-ND
|
DigiKey | CAP ALUM 510UF 20% 550V SNAP TH Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5141 | Buy Now |
DISTI #
80-ALC70D511EF550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 550V 510uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$9.6400 | Order Now |
DISTI #
73253996
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x50,510uf,550V,20% | KEMET ALC70D511EF550 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0100 / $10.6000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70D511EF550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70D511EF550
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 510 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 860 mΩ | |
Leakage Current | 1.683 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 2640 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC70D511EF550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70D511EF550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70C511EF550 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70D511EF550 vs ALC70C511EF550 |
ALC70E511EF550 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70D511EF550 vs ALC70E511EF550 |
ALC70A511EF550 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70D511EF550 vs ALC70A511EF550 |