Part Details for ALC70D132DD200 by KEMET Corporation
Overview of ALC70D132DD200 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70D132DD200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70D132DD200-ND
|
DigiKey | CAP ALUM 1300UF 20% 200V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0693 | Buy Now |
DISTI #
80-ALC70D132DD200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 1300uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$5.5400 | Order Now |
DISTI #
73253900
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x40,1300uf,200V,20% | KEMET ALC70D132DD200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 / $7.9700 | RFQ |
Part Details for ALC70D132DD200
ALC70D132DD200 CAD Models
ALC70D132DD200 Part Data Attributes
|
ALC70D132DD200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70D132DD200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 174 mΩ | |
Leakage Current | 1.56 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3320 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70D132DD200
This table gives cross-reference parts and alternative options found for ALC70D132DD200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70D132DD200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70C132DD200 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70D132DD200 vs ALC70C132DD200 |
ALC70E132DD200 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70D132DD200 vs ALC70E132DD200 |