Part Details for ALC70C243EH063 by KEMET Corporation
Overview of ALC70C243EH063 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70C243EH063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70C243EH063-ND
|
DigiKey | CAP ALUM 24000UF 20% 63V SNAP TH Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9061 | Buy Now |
DISTI #
80-ALC70C243EH063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 24000uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$8.9500 | Order Now |
DISTI #
73253811
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x60,24000uf,63V,20% | KEMET ALC70C243EH063 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1600 / $13.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$8.7600 | Buy Now |
Part Details for ALC70C243EH063
ALC70C243EH063 CAD Models
ALC70C243EH063 Part Data Attributes
|
ALC70C243EH063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70C243EH063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 24000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Leakage Current | 6 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 9940 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70C243EH063
This table gives cross-reference parts and alternative options found for ALC70C243EH063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70C243EH063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70F243EH063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70C243EH063 vs ALC70F243EH063 |
ALC70D243EH063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70C243EH063 vs ALC70D243EH063 |
ALC70A243EH063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70C243EH063 vs ALC70A243EH063 |