Part Details for ALC42J821DD250 by KEMET Corporation
Overview of ALC42J821DD250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALC42J821DD250
ALC42J821DD250 CAD Models
ALC42J821DD250 Part Data Attributes
|
ALC42J821DD250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC42J821DD250
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 230 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4190 mA |
Alternate Parts for ALC42J821DD250
This table gives cross-reference parts and alternative options found for ALC42J821DD250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC42J821DD250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42A821DD250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALC42J821DD250 vs ALC42A821DD250 |
ECET2EA821E5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Panasonic Electronic Components | ALC42J821DD250 vs ECET2EA821E5 |
LGR2E821MELC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ALC42J821DD250 vs LGR2E821MELC40 |
ECET2EA821EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Panasonic Electronic Components | ALC42J821DD250 vs ECET2EA821EX |
PEH534SDE3820M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | KEMET Corporation | ALC42J821DD250 vs PEH534SDE3820M3 |
ALC42D821DD250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42J821DD250 vs ALC42D821DD250 |
PEH534SDE3820M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | KEMET Corporation | ALC42J821DD250 vs PEH534SDE3820M4S |
LGR2E821MEKC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | ALC42J821DD250 vs LGR2E821MEKC40 |
EETXB2E821LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALC42J821DD250 vs EETXB2E821LJ |
381EL821M250A042D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALC42J821DD250 vs 381EL821M250A042D |