ALC42F681CC200
KEMET Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of ALC42F681CC200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for ALC42F681CC200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALC42F681CC200 by KEMET Corporation

ALC42F681CC200
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
266 mΩ
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
3460 mA
Want to compare parts?
  1. ALC42F681CC200
    KEMET Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for ALC42F681CC200

This table gives cross-reference parts and alternative options found for ALC42F681CC200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC42F681CC200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGR2D681MELB35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation ALC42F681CC200 vs LGR2D681MELB35
PEH534RCD3680M3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount KEMET Corporation ALC42F681CC200 vs PEH534RCD3680M3
LP681M200E5P3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc ALC42F681CC200 vs LP681M200E5P3
TYSH2D687K35ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF TE Connectivity ALC42F681CC200 vs TYSH2D687K35ML
PEH532RCD3680M2S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation ALC42F681CC200 vs PEH532RCD3680M2S
LGY2D681MELB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ALC42F681CC200 vs LGY2D681MELB
381EL681M200K032D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Cornell Dubilier Electronics Inc ALC42F681CC200 vs 381EL681M200K032D
EETXB2D681KJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components ALC42F681CC200 vs EETXB2D681KJ
SP687M2D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF Man Yue Technology Holdings Ltd ALC42F681CC200 vs SP687M2D
PEH532RCD3680M2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation ALC42F681CC200 vs PEH532RCD3680M2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALC42F681CC200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALC42F681CC200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALC42F681CC200 would you like to use for your alert(s)?
  • Please alert me when ALC42F681CC200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALC42F681CC200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALC42F681CC200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALC42F681CC200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALC42F681CC200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALC42F681CC200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: