Part Details for ALC42E272KP400 by KEMET Corporation
Overview of ALC42E272KP400 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALC42E272KP400
ALC42E272KP400 CAD Models
ALC42E272KP400 Part Data Attributes
|
ALC42E272KP400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC42E272KP400
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
Length | 105 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 12170 mA |
Alternate Parts for ALC42E272KP400
This table gives cross-reference parts and alternative options found for ALC42E272KP400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC42E272KP400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALF80G272KP400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC42E272KP400 vs ALF80G272KP400 |
ALC42C272KP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42E272KP400 vs ALC42C272KP400 |
ALC42G272KP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALC42E272KP400 vs ALC42G272KP400 |
ALF80C272KP400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC42E272KP400 vs ALF80C272KP400 |
ALC42H272KP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42E272KP400 vs ALC42H272KP400 |
ALC42K272KP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2700uF, | KEMET Corporation | ALC42E272KP400 vs ALC42K272KP400 |
ALC80G272KP400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC42E272KP400 vs ALC80G272KP400 |