Part Details for ALC42C471EE450 by KEMET Corporation
Overview of ALC42C471EE450 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for ALC42C471EE450
ALC42C471EE450 CAD Models
ALC42C471EE450 Part Data Attributes
|
ALC42C471EE450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC42C471EE450
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 270 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4590 mA |
Alternate Parts for ALC42C471EE450
This table gives cross-reference parts and alternative options found for ALC42C471EE450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC42C471EE450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42G471EE450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42C471EE450 vs ALC42G471EE450 |
B43516B5477M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC42C471EE450 vs B43516B5477M087 |
ALC42E471EE450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42C471EE450 vs ALC42E471EE450 |
ALC42D471EE450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42C471EE450 vs ALC42D471EE450 |