There are no models available for this part yet.
Overview of ALC42A391CF400 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ALC42A391CF400 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$6.8900 | Buy Now |
CAD Models for ALC42A391CF400 by KEMET Corporation
Part Data Attributes for ALC42A391CF400 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
342 mΩ
|
Leakage Current
|
0.468 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
2280 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALC42A391CF400
This table gives cross-reference parts and alternative options found for ALC42A391CF400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC42A391CF400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A9397M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | ALC42A391CF400 vs B43547A9397M002 |
B43547A9397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC42A391CF400 vs B43547A9397M007 |
B43547A9397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC42A391CF400 vs B43547A9397M080 |
B43547A9397M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | ALC42A391CF400 vs B43547A9397M007 |
ALC42F391CF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42A391CF400 vs ALC42F391CF400 |
B43547A9397M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | ALC42A391CF400 vs B43547A9397M087 |
SIH39140030050 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | ALC42A391CF400 vs SIH39140030050 |
B43504A9397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ALC42A391CF400 vs B43504A9397M000 |
B43504A9397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC42A391CF400 vs B43504A9397M080 |
B43547A9397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | ALC42A391CF400 vs B43547A9397M080 |