Part Details for ALC42A272DL200 by Aerovox Corporation
Overview of ALC42A272DL200 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALC42A272DL200
ALC42A272DL200 CAD Models
ALC42A272DL200 Part Data Attributes
|
ALC42A272DL200
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC42A272DL200
Aerovox Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 89 mΩ | |
Leakage Current | 3.24 mA | |
Manufacturer Series | ALC42 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 5060 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC42A272DL200
This table gives cross-reference parts and alternative options found for ALC42A272DL200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC42A272DL200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2DB272FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Panasonic Electronic Components | ALC42A272DL200 vs ECOS2DB272FA |
LGK2D272MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | Nichicon Corporation | ALC42A272DL200 vs LGK2D272MELC |
81DA272M200MG2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ALC42A272DL200 vs 81DA272M200MG2D |
LGK2D272MELD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | Nichicon Corporation | ALC42A272DL200 vs LGK2D272MELD |
LGK2D272MHLD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT | Nichicon Corporation | ALC42A272DL200 vs LGK2D272MHLD |
ECEC2DB272FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Panasonic Electronic Components | ALC42A272DL200 vs ECEC2DB272FB |
US22D272MTC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | ALC42A272DL200 vs US22D272MTC |