There are no models available for this part yet.
Overview of ALC42A221CC400 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ALC42A221CC400 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.0700 | Buy Now |
CAD Models for ALC42A221CC400 by KEMET Corporation
Part Data Attributes for ALC42A221CC400 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
587 mΩ
|
Leakage Current
|
0.264 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
1490 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALC42A221CC400
This table gives cross-reference parts and alternative options found for ALC42A221CC400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC42A221CC400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547B9227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC42A221CC400 vs B43547B9227M000 |
B43547B9227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC42A221CC400 vs B43547B9227M060 |
B43547B9227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC42A221CC400 vs B43547B9227M002 |
PEH532VCD3220M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC42A221CC400 vs PEH532VCD3220M2S |
B43504B9227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | ALC42A221CC400 vs B43504B9227M002 |
B43547B9227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | ALC42A221CC400 vs B43547B9227M002 |
B43504B9227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC42A221CC400 vs B43504B9227M080 |
B43547B9227M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | ALC42A221CC400 vs B43547B9227M007 |
B43547B9227M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC42A221CC400 vs B43547B9227M082 |
B43547B9227M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC42A221CC400 vs B43547B9227M007 |