ALC40F101BB400
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Overview of ALC40F101BB400 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ALC40F101BB400 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC3958
Newark 100.pf 400V |Kemet ALC40F101BB400 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.3500
  • 500 $4.8700
  • 1,000 $4.3000
  • 2,500 $3.9900
$3.9900 / $5.3500 Buy Now
DISTI # 399-ALC40F101BB400-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1080 Lead time: 30 Weeks Container: Box Temporarily Out of Stock
  • 1,080 $3.8641
$3.8641 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Lead time: 28 Weeks 0
  • 1,080 $4.0100
$4.0100 Buy Now

CAD Models for ALC40F101BB400 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALC40F101BB400 by KEMET Corporation

ALC40F101BB400
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
1193 mΩ
Leakage Current
0.12 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
850 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ALC40F101BB400
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
    VS

Alternate Parts for ALC40F101BB400

This table gives cross-reference parts and alternative options found for ALC40F101BB400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC40F101BB400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43505A9107M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos ALC40F101BB400 vs B43505A9107M007
TYSH2G107J30ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF TE Connectivity ALC40F101BB400 vs TYSH2G107J30ML
B43505A9107M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED TDK Corporation ALC40F101BB400 vs B43505A9107M000
B43505A9107M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation ALC40F101BB400 vs B43505A9107M082
PEH536VBC3100M3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount KEMET Corporation ALC40F101BB400 vs PEH536VBC3100M3
B43505A9107M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED TDK Corporation ALC40F101BB400 vs B43505A9107M002
ALC40A101BB400 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT KEMET Corporation ALC40F101BB400 vs ALC40A101BB400
PEH536VBC3100M2S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount KEMET Corporation ALC40F101BB400 vs PEH536VBC3100M2S
B43505A9107M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation ALC40F101BB400 vs B43505A9107M067

Related Parts for ALC40F101BB400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALC40F101BB400 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALC40F101BB400 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALC40F101BB400 would you like to use for your alert(s)?
  • Please alert me when ALC40F101BB400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALC40F101BB400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALC40F101BB400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALC40F101BB400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALC40F101BB400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALC40F101BB400 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: