ALC40A102EF250
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of ALC40A102EF250 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ALC40A102EF250 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC3801
Newark 1000Pf 250V |Kemet ALC40A102EF250 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $11.6700
  • 50 $10.2400
  • 100 $9.5200
  • 250 $9.1900
  • 500 $8.5400
$8.5400 / $11.6700 Buy Now
DISTI # 399-ALC40A102EF250-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1008 Lead time: 30 Weeks Container: Box Temporarily Out of Stock
  • 1,008 $8.2283
$8.2283 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1008 Package Multiple: 36 0
  • 1,008 $8.6900
$8.6900 Buy Now

CAD Models for ALC40A102EF250 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALC40A102EF250 by KEMET Corporation

ALC40A102EF250
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Samacsys Manufacturer
KEMET
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
40 mm
Dielectric Material
ALUMINUM (WET)
ESR
123 mΩ
Leakage Current
0.75 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
IEC60384-4
Ripple Current
4580 mA
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ALC40A102EF250
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for ALC40A102EF250

This table gives cross-reference parts and alternative options found for ALC40A102EF250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC40A102EF250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALF40G102EF250 Aluminum Electrolytic Capacitor, KEMET Corporation ALC40A102EF250 vs ALF40G102EF250
ALC40F102EF250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount KEMET Corporation ALC40A102EF250 vs ALC40F102EF250
ALC40E102EF250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT KEMET Corporation ALC40A102EF250 vs ALC40E102EF250
ALC40D102EF250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT KEMET Corporation ALC40A102EF250 vs ALC40D102EF250
ALC40K102EF250 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, KEMET Corporation ALC40A102EF250 vs ALC40K102EF250
ALC40G102EF250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-5, CAN, ROHS COMPLIANT KEMET Corporation ALC40A102EF250 vs ALC40G102EF250
ALF40C102EF250 Aluminum Electrolytic Capacitor, KEMET Corporation ALC40A102EF250 vs ALF40C102EF250

Related Parts for ALC40A102EF250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALC40A102EF250 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALC40A102EF250 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALC40A102EF250 would you like to use for your alert(s)?
  • Please alert me when ALC40A102EF250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALC40A102EF250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALC40A102EF250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALC40A102EF250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALC40A102EF250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALC40A102EF250 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: