Part Details for ALC12F102EH400 by KEMET Corporation
Overview of ALC12F102EH400 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ALC12F102EH400
ALC12F102EH400 CAD Models
ALC12F102EH400 Part Data Attributes
|
ALC12F102EH400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC12F102EH400
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 172 mΩ | |
Length | 60 mm | |
Manufacturer Series | ALC12 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 5460 mA | |
Series | ALC12 |
Alternate Parts for ALC12F102EH400
This table gives cross-reference parts and alternative options found for ALC12F102EH400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC12F102EH400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-102M2GS3-4060 | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12F102EH400 vs LS-102M2GS3-4060 |
LS-102M2GL4-4060 | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12F102EH400 vs LS-102M2GL4-4060 |
ALC12H102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC12F102EH400 vs ALC12H102EH400 |
LS-102M2GL3A4060 | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12F102EH400 vs LS-102M2GL3A4060 |
ALC12C102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC12F102EH400 vs ALC12C102EH400 |
B43510B9108M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC12F102EH400 vs B43510B9108M087 |
ALC12G102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC12F102EH400 vs ALC12G102EH400 |
MAL209676102E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ALC12F102EH400 vs MAL209676102E3 |
ALC70C102EH400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC12F102EH400 vs ALC70C102EH400 |
LS-102M2GT2A4060 | CAP,AL2O3,1MF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC12F102EH400 vs LS-102M2GT2A4060 |