Part Details for ALC12E102EF350 by KEMET Corporation
Overview of ALC12E102EF350 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALC12E102EF350
ALC12E102EF350 CAD Models
ALC12E102EF350 Part Data Attributes
|
ALC12E102EF350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC12E102EF350
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 175 mΩ | |
Length | 50 mm | |
Manufacturer Series | ALC12 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4920 mA | |
Series | ALC12 |
Alternate Parts for ALC12E102EF350
This table gives cross-reference parts and alternative options found for ALC12E102EF350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC12E102EF350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL209675102E3 | Vishay Intertechnologies | $27.6404 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | ALC12E102EF350 vs MAL209675102E3 |
ALC12K102EF350 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC12E102EF350 vs ALC12K102EF350 |
MAL209675102E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ALC12E102EF350 vs MAL209675102E3 |
ALC12D102EF350 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC12E102EF350 vs ALC12D102EF350 |
ALC12G102EF350 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC12E102EF350 vs ALC12G102EF350 |
ALC12F102EF350 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC12E102EF350 vs ALC12F102EF350 |
ALC12A102EF350 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 1000 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | ALC12E102EF350 vs ALC12A102EF350 |
MAL209625102E3 | Vishay Intertechnologies | $27.6404 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | ALC12E102EF350 vs MAL209625102E3 |