-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3688
|
Newark | Cap, 10000Uf, 63V, Alu Elec, Qc/Snap-In, Capacitance:10000µf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:18000 Hours @ 85°C, Polarity:Polar, Product Diameter:40Mm Rohs Compliant: Yes |Kemet ALC10C103EC063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 845 |
|
$8.5000 | Buy Now |
DISTI #
78AH9158
|
Newark | Alc10C103Ec063 Rohs Compliant: Yes |Kemet ALC10C103EC063 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $14.2900 | Buy Now |
DISTI #
399-5657-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SNAP TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
270 In Stock |
|
$9.1198 / $14.5900 | Buy Now |
DISTI #
ALC10C103EC063
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ? 20%, Snap-In - Boxed Product (Development Kits) (Alt: ALC10C103EC063) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 40 |
|
$8.3974 | Buy Now |
DISTI #
80-ALC10C103EC063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 10000uF 20% 18k Hours RoHS: Compliant | 331 |
|
$10.2600 / $14.1800 | Buy Now |
DISTI #
70395301
|
RS | 10000uF 63V dc ALUM Electrolytic Capacitor Can - Snap-In, Radial, ALC10 Series | KEMET ALC10C103EC063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 213 |
|
$10.2100 / $14.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1008 Package Multiple: 72 | 0 |
|
$9.6400 | Buy Now |
DISTI #
ALC10C103EC063
|
TTI | Aluminum Electrolytic Capacitors - Snap In 63V 10000uF 20% 18k Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 72 Container: Bulk | Americas - 0 |
|
$9.0300 | Buy Now |
DISTI #
ALC10C103EC063
|
Avnet Abacus | (Alt: ALC10C103EC063) RoHS: Compliant Min Qty: 1008 Package Multiple: 72 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10C103EC063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10C103EC063
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Leakage Current | 3.78 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 4580 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC10C103EC063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10C103EC063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC10E103EC063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | KEMET Corporation | ALC10C103EC063 vs ALC10E103EC063 |
ALC10H103EC063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | KEMET Corporation | ALC10C103EC063 vs ALC10H103EC063 |
ALC10A103EC063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALC10C103EC063 vs ALC10A103EC063 |
ALC10G103EC063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | KEMET Corporation | ALC10C103EC063 vs ALC10G103EC063 |