-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1162
|
Newark | Cap, Alu Elec, 560Uf, 450V, Snap-In Rohs Compliant: Yes |Kemet ALC10A561DF450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1014 |
|
$10.5700 / $15.9000 | Buy Now |
DISTI #
85AC3664
|
Newark | 560Uf Vv Rohs Compliant: Yes |Kemet ALC10A561DF450 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $10.8300 | Buy Now |
DISTI #
399-5669-ND
|
DigiKey | CAP ALUM 560UF 20% 450V SNAP TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1058 In Stock |
|
$9.5583 / $15.2900 | Buy Now |
DISTI #
80-ALC10A561DF450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 560uF 20% 15k Hours RoHS: Compliant | 143 |
|
$10.5800 / $15.2900 | Buy Now |
DISTI #
70096562
|
RS | Capacitor, Al Electrolytic, Cap 560 uF, Tol 20%, Vol-Rtg 450 VDC, Snap-In, 35X50 mm | KEMET ALC10A561DF450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3000 | RFQ |
DISTI #
ALC10A561DF450
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 560uF 20% 15k Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$9.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10A561DF450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A561DF450
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 266 mΩ | |
Leakage Current | 1.512 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC10A561DF450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10A561DF450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC10C561DF450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10A561DF450 vs ALC10C561DF450 |
ALC10E561DF450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10A561DF450 vs ALC10E561DF450 |
ALC70A561DF450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10A561DF450 vs ALC70A561DF450 |
ALC70D561DF450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10A561DF450 vs ALC70D561DF450 |
ALC70C561DF450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10A561DF450 vs ALC70C561DF450 |