Datasheets
ALC10A152CB100 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT

Part Details for ALC10A152CB100 by KEMET Corporation

Overview of ALC10A152CB100 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for ALC10A152CB100

Part # Distributor Description Stock Price Buy
DISTI # 85AC3607
Newark 1500Pf 100V |Kemet ALC10A152CB100 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.9400
  • 250 $4.7000
  • 500 $4.3700
$4.3700 / $4.9400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 160 Lead time: 28 Weeks 0
  • 1,120 $4.4500
$4.4500 Buy Now

Part Details for ALC10A152CB100

ALC10A152CB100 Part Data Attributes

ALC10A152CB100 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALC10A152CB100 KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer KEMET
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
ESR 163 mΩ
Leakage Current 0.9 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Reference Standard IEC60384-4
Ripple Current 2300 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for ALC10A152CB100

This table gives cross-reference parts and alternative options found for ALC10A152CB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10A152CB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2152MAM3030LKN58F0 CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ALC10A152CB100 vs 2152MAM3030LKN58F0
ALC10F152CB100 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount KEMET Corporation ALC10A152CB100 vs ALC10F152CB100
2152MAM3030LKN78F0 CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ALC10A152CB100 vs 2152MAM3030LKN78F0
1152MAM3030LKN48E0 CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ALC10A152CB100 vs 1152MAM3030LKN48E0
1152MAM3030LKN38F0 CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ALC10A152CB100 vs 1152MAM3030LKN38F0
2152MAM3030LKN5850 CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ALC10A152CB100 vs 2152MAM3030LKN5850
1152MAM3030LKN38E0 CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ALC10A152CB100 vs 1152MAM3030LKN38E0
1152MAM3030LKN7810 CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ALC10A152CB100 vs 1152MAM3030LKN7810
ALC10D152CB100 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount KEMET Corporation ALC10A152CB100 vs ALC10D152CB100
8152MAM3030LKN5810 CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ALC10A152CB100 vs 8152MAM3030LKN5810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALC10A152CB100 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALC10A152CB100 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALC10A152CB100 would you like to use for your alert(s)?
  • Please alert me when ALC10A152CB100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALC10A152CB100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALC10A152CB100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALC10A152CB100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALC10A152CB100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALC10A152CB100 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: