-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3607
|
Newark | 1500Pf 100V |Kemet ALC10A152CB100 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $4.9400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1120 Package Multiple: 160 | 0 |
|
$4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10A152CB100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A152CB100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 163 mΩ | |
Leakage Current | 0.9 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC10A152CB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10A152CB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1152MAM3030LKN9850 | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC10A152CB100 vs 1152MAM3030LKN9850 |
1152MAM3030LKN2810 | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC10A152CB100 vs 1152MAM3030LKN2810 |
ALC10D152CB100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | ALC10A152CB100 vs ALC10D152CB100 |
8152MAM3030LKN7850 | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC10A152CB100 vs 8152MAM3030LKN7850 |
2152MAM3030LKN1810 | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC10A152CB100 vs 2152MAM3030LKN1810 |
8152MAM3030LKN78E0 | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC10A152CB100 vs 8152MAM3030LKN78E0 |
1152MAM3030LKN4850 | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC10A152CB100 vs 1152MAM3030LKN4850 |
8152MAM3030LKN98E0 | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC10A152CB100 vs 8152MAM3030LKN98E0 |
1152MAM3030LKN7850 | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC10A152CB100 vs 1152MAM3030LKN7850 |
8152MAM3030LKN08F0 | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC10A152CB100 vs 8152MAM3030LKN08F0 |