Part Details for ALANS100X1-2F10LT by Abracon Corporation
Overview of ALANS100X1-2F10LT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ALANS100X1-2F10LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8890
|
Newark | Xfmr, 10/100 Base-Tx, 1 Port, Smd, No. Of Ports:1 Port, Turns Ratio:1Ct:1Ct, Inductance:350µh, Isolation Voltage:2.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Abracon ALANS100X1-2F10LT RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7280 | Buy Now |
DISTI #
535-15149-1-ND
|
DigiKey | LAN SGL 100B XFMR&CMC 16PIN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9202 / $2.0400 | Buy Now |
DISTI #
ALANS100X1-2F10LT
|
Avnet Americas | Ethernet & LAN Transformer, 10/100 Base-TX, 1 Port, 1CT:1CT, 350 ?H, 2.5 kV, Surface Mount - Tape and Reel (Alt: ALANS100X1-2F10LT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6432 / $0.7800 | Buy Now |
DISTI #
815-ALANS100X12F10LT
|
Mouser Electronics | Audio Transformers / Signal Transformers LAN SGL 100B XFMR&CMC 16pin RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5640 / $0.7760 | Buy Now |
DISTI #
ALANS100X1-2F10LT
|
Avnet Abacus | Ethernet & LAN Transformer, 10/100 Base-TX, 1 Port, 1CT:1CT, 350 �H, 2.5 kV, Surface Mount - Tape and Reel (Alt: ALANS100X1-2F10LT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ALANS100X1-2F10LT
ALANS100X1-2F10LT CAD Models
ALANS100X1-2F10LT Part Data Attributes
|
ALANS100X1-2F10LT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALANS100X1-2F10LT
Abracon Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Approvals | IEEE | |
Height | 5.65 mm | |
Isolation Voltage | 2500 V | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 6.9 mm |