Part Details for ALAN-2401-T by Abracon Corporation
Overview of ALAN-2401-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-401 | Coilcraft Inc | Power inductor, 20/30% tol, dual-wound SMT, RoHS | |
LPD4012-401ML | Coilcraft Inc | Power inductor, 20/30% tol, dual-wound SMT, RoHS | |
LPD4012-401MLB | Coilcraft Inc | Power inductor, 20/30% tol, dual-wound SMT, RoHS |
Price & Stock for ALAN-2401-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALAN-2401-T-ND
|
DigiKey | PULSE XFMR 1CT:1CT 120UH Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2993 | Buy Now |
DISTI #
ALAN-2401-T
|
Avnet Americas | 10G Base-T, Single, LAN Transformer, w/ PoE, 3 Wires - Tape and Reel (Alt: ALAN-2401-T) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.6441 / $8.0220 | Buy Now |
DISTI #
815-ALAN-2401-T
|
Mouser Electronics | Audio Transformers / Signal Transformers PULSE XFMR 1CT:1CT 120UH RoHS: Compliant | 0 |
|
$7.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$7.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6400 / $18.1800 | Buy Now |
DISTI #
ALAN-2401-T
|
Avnet Abacus | - Tape and Reel (Alt: ALAN-2401-T) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ALAN-2401-T
ALAN-2401-T CAD Models
ALAN-2401-T Part Data Attributes
|
ALAN-2401-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN-2401-T
Abracon Corporation
PULSE XFMR 1CT:1CT 120UH SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Application | 10G BASE-T | |
Height | 5.2 mm | |
Isolation Voltage | 1650 V | |
Length | 17.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 14.2 mm |