Part Details for ALA8AD271BE450 by KEMET Corporation
Overview of ALA8AD271BE450 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALA8AD271BE450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4909
|
Newark | Cap, Alu Elec, 270Uf, 450V, Snap-In, Capacitance:270Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AD271BE450 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 | Buy Now |
DISTI #
399-ALA8AD271BE450-ND
|
DigiKey | CAP ALU SNAP-IN 105C 270F 400V Min Qty: 1080 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9331 | Buy Now |
DISTI #
80-ALA8AD271BE450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 270uF 20% 5K Hrs AEC-Q200 2 pin - 4mm RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
DISTI #
73253434
|
RS | Aluminum Electrolytic, Snap-In, ALA8A,25x45,270uf,450V,20% | KEMET ALA8AD271BE450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1900 / $6.1100 | RFQ |
|
Avnet Abacus | Cap Alu Snap-In 270uF 0.2% 450V 105C RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALA8AD271BE450
ALA8AD271BE450 CAD Models
ALA8AD271BE450 Part Data Attributes
|
ALA8AD271BE450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8AD271BE450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 522 mΩ | |
Leakage Current | 0.3645 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALA8AD271BE450
This table gives cross-reference parts and alternative options found for ALA8AD271BE450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8AD271BE450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA8AF271BE450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | KEMET Corporation | ALA8AD271BE450 vs ALA8AF271BE450 |