Part Details for ALA8AD271BE400 by KEMET Corporation
Overview of ALA8AD271BE400 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALA8AD271BE400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4908
|
Newark | Cap, Alu Elec, 270Uf, 400V, Snap-In, Capacitance:270µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AD271BE400 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
DISTI #
399-ALA8AD271BE400-ND
|
DigiKey | CAP ALUM 400V POLAR Min Qty: 1080 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5747 | Buy Now |
DISTI #
80-ALA8AD271BE400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 270uF 20% 5K Hrs AEC-Q200 2 pin - 4mm RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
DISTI #
73253433
|
RS | Aluminum Electrolytic, Snap-In, ALA8A,25x45,270uf,400V,20% | KEMET ALA8AD271BE400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7200 / $5.5500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.7100 | Buy Now |
|
Avnet Abacus | Cap Alu Snap-In 270uF 0.2% 400V 105C RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALA8AD271BE400
ALA8AD271BE400 CAD Models
ALA8AD271BE400 Part Data Attributes
|
ALA8AD271BE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8AD271BE400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 568 mΩ | |
Leakage Current | 0.324 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALA8AD271BE400
This table gives cross-reference parts and alternative options found for ALA8AD271BE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8AD271BE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43543A9277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALA8AD271BE400 vs B43543A9277M000 |
B43543A9277M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALA8AD271BE400 vs B43543A9277M062 |
B43544A9277M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AD271BE400 vs B43544A9277M000 |
B43545A9277M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AD271BE400 vs B43545A9277M000 |
B43543A9277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALA8AD271BE400 vs B43543A9277M007 |
B43544A9277M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | ALA8AD271BE400 vs B43544A9277M087 |
B43544A9277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | ALA8AD271BE400 vs B43544A9277M000 |
B43545A9277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | ALA8AD271BE400 vs B43545A9277M080 |
B43544A9277M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AD271BE400 vs B43544A9277M082 |
B43545A9277M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | ALA8AD271BE400 vs B43545A9277M007 |