-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4885
|
Newark | Cap, Alu Elec, 330Uf, 450V, Snap-In, Capacitance:330µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AA331DC450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $8.8600 | Buy Now |
DISTI #
399-ALA8AA331DC450-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$4.8266 / $8.5200 | Buy Now |
DISTI #
80-ALA8AA331DC450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 5K Hrs AEC-Q200 2 pin - 6.3mm RoHS: Compliant | 0 |
|
$7.3900 / $8.5300 | Order Now |
DISTI #
73253411
|
RS | Aluminum Electrolytic, Snap-In, ALA8A,35x35,330uf,450V,20% | KEMET ALA8AA331DC450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3700 / $7.5000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 | 0 |
|
$5.0000 | Buy Now |
|
Avnet Abacus | Cap Alu Snap-In 330uF 0.2% 450V 105C RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA8AA331DC450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8AA331DC450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 424 mΩ | |
Leakage Current | 0.4455 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALA8AA331DC450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8AA331DC450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B5337M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ALA8AA331DC450 vs B43644B5337M080 |
B43644B5337M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ALA8AA331DC450 vs B43644B5337M062 |
B43508C5337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ALA8AA331DC450 vs B43508C5337M000 |
MAL225927331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Vishay Intertechnologies | ALA8AA331DC450 vs MAL225927331E3 |
EKHJ451VSN331MA35M | Aluminum Electrolytic Capacitor, | Chemi-Con | ALA8AA331DC450 vs EKHJ451VSN331MA35M |
B43508C5337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ALA8AA331DC450 vs B43508C5337M002 |
B43644B5337M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ALA8AA331DC450 vs B43644B5337M082 |
B43644B5337M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AA331DC450 vs B43644B5337M007 |
B43644B5337M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AA331DC450 vs B43644B5337M067 |
B43508C5337M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ALA8AA331DC450 vs B43508C5337M007 |