There are no models available for this part yet.
Overview of ALA8AA181BC400 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ALA8AA181BC400 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM4867
|
Newark | Cap, Alu Elec, 180Uf, 400V, Snap-In, Capacitance:180Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AA181BC400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $6.0700 | Buy Now | |
DISTI #
399-ALA8AA181BC400-ND
|
DigiKey | CAP ALU SNAP-IN 105C 180F 500V Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9699 / $5.8200 | Buy Now | |
DISTI #
80-ALA8AA181BC400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 180uF 20% 5K Hrs AEC-Q200 2 pin - 6.3mm RoHS: Compliant | 0 |
|
$3.2600 | Order Now | |
DISTI #
73253395
|
RS | Aluminum Electrolytic, Snap-In, ALA8A,25x35,180uf,400V,20% | KEMET ALA8AA181BC400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 / $3.4600 | RFQ | |
Avnet Abacus | Cap Alu Snap-In 180uF 0.2% 400V 105C RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ALA8AA181BC400 by KEMET Corporation
Part Data Attributes for ALA8AA181BC400 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
846 mΩ
|
Leakage Current
|
0.216 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1200 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALA8AA181BC400
This table gives cross-reference parts and alternative options found for ALA8AA181BC400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8AA181BC400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A9187M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | ALA8AA181BC400 vs B43544A9187M060 |
B43544A9187M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AA181BC400 vs B43544A9187M082 |
B43544A9187M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AA181BC400 vs B43544A9187M002 |
B43547A9187M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | ALA8AA181BC400 vs B43547A9187M000 |
B43547A9187M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | ALA8AA181BC400 vs B43547A9187M067 |
B43547A9187M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AA181BC400 vs B43547A9187M007 |
B43545A9187M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AA181BC400 vs B43545A9187M000 |
B43547A9187M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AA181BC400 vs B43547A9187M002 |
B43545A9187M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | ALA8AA181BC400 vs B43545A9187M082 |
B43547A9187M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | ALA8AA181BC400 vs B43547A9187M062 |