Part Details for ALA7DC391DC450 by KEMET Corporation
Overview of ALA7DC391DC450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for ALA7DC391DC450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALA7DC391DC450-ND
|
DigiKey | CAP ALUM 390UF 20% 450V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0616 | Buy Now |
DISTI #
80-ALA7DC391DC450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 390uF 20% 15k Hrs AEC-Q200 RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
DISTI #
73253281
|
RS | Aluminum Electrolytic, Snap-In, ALA7D,35x35,390uf,450V,20% | KEMET ALA7DC391DC450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9400 / $8.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$5.4400 | Buy Now |
Part Details for ALA7DC391DC450
ALA7DC391DC450 CAD Models
ALA7DC391DC450 Part Data Attributes
|
ALA7DC391DC450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA7DC391DC450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 394 mΩ | |
Leakage Current | 1.053 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALA7DC391DC450
This table gives cross-reference parts and alternative options found for ALA7DC391DC450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA7DC391DC450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43601B5397M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALA7DC391DC450 vs B43601B5397M062 |
B43601B5397M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALA7DC391DC450 vs B43601B5397M087 |
LS-391M2WL3A3535 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALA7DC391DC450 vs LS-391M2WL3A3535 |
B43601B5397M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALA7DC391DC450 vs B43601B5397M082 |
ALA7AA391DC450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | KEMET Corporation | ALA7DC391DC450 vs ALA7AA391DC450 |
B43601B5397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALA7DC391DC450 vs B43601B5397M067 |
ALA7AD391DC450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | KEMET Corporation | ALA7DC391DC450 vs ALA7AD391DC450 |
B43601B5397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALA7DC391DC450 vs B43601B5397M080 |
LS-391M2WS3-3535 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALA7DC391DC450 vs LS-391M2WS3-3535 |
ALA7DE391DC450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALA7DC391DC450 vs ALA7DE391DC450 |