Part Details for ALA7AA221BD450 by KEMET Corporation
Overview of ALA7AA221BD450 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALA7AA221BD450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-ALA7AA221BD450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 220uF 20% 5K Hrs AEC-Q200 RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
DISTI #
73253082
|
RS | Aluminum Electrolytic, Snap-In, ALA7A,25x40,220uf,450V,20% | KEMET ALA7AA221BD450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $4.0500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.6100 | Buy Now |
Part Details for ALA7AA221BD450
ALA7AA221BD450 CAD Models
ALA7AA221BD450 Part Data Attributes
|
ALA7AA221BD450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA7AA221BD450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 694 mΩ | |
Leakage Current | 0.594 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALA7AA221BD450
This table gives cross-reference parts and alternative options found for ALA7AA221BD450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA7AA221BD450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43601B5227M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALA7AA221BD450 vs B43601B5227M087 |
B43601B5227M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALA7AA221BD450 vs B43601B5227M080 |
B43601B5227M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALA7AA221BD450 vs B43601B5227M067 |
LS-221M2WH2A2540 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALA7AA221BD450 vs LS-221M2WH2A2540 |
B43601B5227M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALA7AA221BD450 vs B43601B5227M060 |
ALA7AD221BD450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | KEMET Corporation | ALA7AA221BD450 vs ALA7AD221BD450 |
B43601B5227M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALA7AA221BD450 vs B43601B5227M062 |
B43601B5227M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALA7AA221BD450 vs B43601B5227M087 |
ALA7AF221BD450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | KEMET Corporation | ALA7AA221BD450 vs ALA7AF221BD450 |
B43601B5227M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALA7AA221BD450 vs B43601B5227M007 |