Part Details for AL100512NJLB by ABC Taiwan Electronics Corp
Overview of AL100512NJLB by ABC Taiwan Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AL100512NJLB
AL100512NJLB CAD Models
AL100512NJLB Part Data Attributes
|
AL100512NJLB
ABC Taiwan Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AL100512NJLB
ABC Taiwan Electronics Corp
General Purpose Inductor, 0.012uH, 5%, Ceramic-Core, 0402
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABC TAIWAN ELECTRONICS CORP | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Core Material | Ceramic | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 3700 MHz | |
Tolerance | 5% |
Alternate Parts for AL100512NJLB
This table gives cross-reference parts and alternative options found for AL100512NJLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL100512NJLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATFC-0402-12N-J | General Purpose Inductor, 0.012uH, 5%, Ceramic-Core, 0402, | Abracon Corporation | AL100512NJLB vs ATFC-0402-12N-J |