Part Details for AL06FD13-98S by Amphenol Corporation
Overview of AL06FD13-98S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL06FD13-98S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20522808
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive Medical Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$46.3747 | Buy Now |
DISTI #
AL06FD13-98S
|
PEI Genesis | AL 10C 10#20 PIN PLUG Ni CMPST Min Qty: 1 | 9 |
|
$40.1900 | Buy Now |
Part Details for AL06FD13-98S
AL06FD13-98S CAD Models
AL06FD13-98S Part Data Attributes
|
AL06FD13-98S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AL06FD13-98S
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 13-98 |