There are no models available for this part yet.
Overview of AL0355-331-MTQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
CAD Models for AL0355-331-MTQ by RCD Components Inc
Part Data Attributes for AL0355-331-MTQ by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
28 Ω
|
Inductance-Nom (L)
|
330 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.3 mm
|
Package Style
|
Axial
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.06 A
|
Self Resonance Frequency
|
2.8 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
20%
|
Alternate Parts for AL0355-331-MTQ
This table gives cross-reference parts and alternative options found for AL0355-331-MTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL0355-331-MTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL03-331-MB | General Purpose Inductor, 330uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL0355-331-MTQ vs AL03-331-MB |
AL03-331-MAW | General Purpose Inductor, 330uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL0355-331-MTQ vs AL03-331-MAW |
AL03-331-MBW | General Purpose Inductor, 330uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL0355-331-MTQ vs AL03-331-MBW |
AL03Y-331-MB | General Purpose Inductor, 330uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL0355-331-MTQ vs AL03Y-331-MB |
AL03Y-331-MAW | General Purpose Inductor, 330uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL0355-331-MTQ vs AL03Y-331-MAW |
AL03Y-331-MA | General Purpose Inductor, 330uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL0355-331-MTQ vs AL03Y-331-MA |
AL0355-331-MAQ | General Purpose Inductor, 330uH, 20%, 1 Element, AXIAL LEADED | RCD Components Inc | AL0355-331-MTQ vs AL0355-331-MAQ |
AL03Y-331-MT | General Purpose Inductor, 330uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL0355-331-MTQ vs AL03Y-331-MT |
AL03-331-MT | General Purpose Inductor, 330uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL0355-331-MTQ vs AL03-331-MT |
AL0355-331-MA | General Purpose Inductor, 330uH, 20%, 1 Element, AXIAL LEADED | RCD Components Inc | AL0355-331-MTQ vs AL0355-331-MA |