Part Details for AL0307A1R2J-N-B by Chilisin Electronics Corp
Overview of AL0307A1R2J-N-B by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for AL0307A1R2J-N-B
AL0307A1R2J-N-B CAD Models
AL0307A1R2J-N-B Part Data Attributes
|
AL0307A1R2J-N-B
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AL0307A1R2J-N-B
Chilisin Electronics Corp
General Purpose Inductor, 1.2uH, 5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 3 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.74 A | |
Self Resonance Frequency | 165 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for AL0307A1R2J-N-B
This table gives cross-reference parts and alternative options found for AL0307A1R2J-N-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL0307A1R2J-N-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL0307A-1R2J-N | General Purpose Inductor, 1.2uH, 5%, | Chilisin Electronics Corp | AL0307A1R2J-N-B vs AL0307A-1R2J-N |
AL0307ST1R2J-N-B | General Purpose Inductor, 1.2uH, 5% | Chilisin Electronics Corp | AL0307A1R2J-N-B vs AL0307ST1R2J-N-B |
AL0307A1R2J-N-A | General Purpose Inductor, 1.2uH, 5% | Chilisin Electronics Corp | AL0307A1R2J-N-B vs AL0307A1R2J-N-A |
AL0307B-1R2J-N | General Purpose Inductor, 1.2uH, 5%, | Chilisin Electronics Corp | AL0307A1R2J-N-B vs AL0307B-1R2J-N |