Part Details for AL03-331-KTW by RCD Components Inc
Overview of AL03-331-KTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL03-HMC7150LP3D | Analog Devices | EVALUATION PCB ASSEMBLY |
Part Details for AL03-331-KTW
AL03-331-KTW CAD Models
AL03-331-KTW Part Data Attributes
|
AL03-331-KTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
AL03-331-KTW
RCD Components Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | NON-MAGNETIC | |
DC Resistance | 28 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for AL03-331-KTW
This table gives cross-reference parts and alternative options found for AL03-331-KTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL03-331-KTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL0355-331-KT | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | AL03-331-KTW vs AL0355-331-KT |
AL03Y-331-KB | General Purpose Inductor, 330uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL03-331-KTW vs AL03Y-331-KB |
AL0355-331-KTW | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL03-331-KTW vs AL0355-331-KTW |
AL03-331-KTQ | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | AL03-331-KTW vs AL03-331-KTQ |
AL03-331-KBQ | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | AL03-331-KTW vs AL03-331-KBQ |
AL03-331-KBW | General Purpose Inductor, 330uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL03-331-KTW vs AL03-331-KBW |
AL03-331-KAW | General Purpose Inductor, 330uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL03-331-KTW vs AL03-331-KAW |
AL03Y-331-KT | General Purpose Inductor, 330uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL03-331-KTW vs AL03Y-331-KT |
AL03-331-KAQ | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | AL03-331-KTW vs AL03-331-KAQ |
AL0355-331-KA | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | AL03-331-KTW vs AL0355-331-KA |