There are no models available for this part yet.
Overview of AL03-220UH-KA by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-224KLT | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
RFC0807B-224KE | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
RFC1010B-224KE | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core |
CAD Models for AL03-220UH-KA by RCD Components Inc
Part Data Attributes for AL03-220UH-KA by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
DC Resistance
|
21 Ω
|
Inductance-Nom (L)
|
220 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
25.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.052 A
|
Self Resonance Frequency
|
3.5 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
10%
|
Alternate Parts for AL03-220UH-KA
This table gives cross-reference parts and alternative options found for AL03-220UH-KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL03-220UH-KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0206-220UH-KB | General Purpose Inductor, 220uH, 10%, 1 Element, | RCD Components Inc | AL03-220UH-KA vs P0206-220UH-KB |
P0206-220UH-KT | General Purpose Inductor, 220uH, 10%, 1 Element, | RCD Components Inc | AL03-220UH-KA vs P0206-220UH-KT |
AM20-221K-RC | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Allied Components International | AL03-220UH-KA vs AM20-221K-RC |
CTC1F-221K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | AL03-220UH-KA vs CTC1F-221K |
AL03-220UH-KT | General Purpose Inductor, 220uH, 10%, 1 Element, | RCD Components Inc | AL03-220UH-KA vs AL03-220UH-KT |
AL03-220UH-KB | General Purpose Inductor, 220uH, 10%, 1 Element, | RCD Components Inc | AL03-220UH-KA vs AL03-220UH-KB |