AL03-1R8-JA
RCD Components Inc
Description: General Purpose Inductor, 1.8uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED

Overview of AL03-1R8-JA by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL03-HMC7150LP3D Analog Devices EVALUATION PCB ASSEMBLY

CAD Models for AL03-1R8-JA by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AL03-1R8-JA by RCD Components Inc

AL03-1R8-JA
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
NON-MAGNETIC
DC Resistance
0.77 Ω
Inductance-Nom (L)
1.8 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.455 A
Self Resonance Frequency
120 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
MATTE TIN/TIN LEAD
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
7.96 MHz
Tolerance
5%
Want to compare parts?
  1. AL03-1R8-JA
    RCD Components Inc
    General Purpose Inductor, 1.8uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED
    VS

Alternate Parts for AL03-1R8-JA

This table gives cross-reference parts and alternative options found for AL03-1R8-JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL03-1R8-JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AL0355-1R8-JAW General Purpose Inductor, 1.8uH, 5%, 1 Element, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc AL03-1R8-JA vs AL0355-1R8-JAW
AL0355-1R8-JAQ General Purpose Inductor, 1.8uH, 5%, 1 Element, AXIAL LEADED RCD Components Inc AL03-1R8-JA vs AL0355-1R8-JAQ
AL03Y-1R8-JAW General Purpose Inductor, 1.8uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc AL03-1R8-JA vs AL03Y-1R8-JAW
AL03Y-1R8-JBW General Purpose Inductor, 1.8uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc AL03-1R8-JA vs AL03Y-1R8-JBW
AL03-1R8-JB General Purpose Inductor, 1.8uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc AL03-1R8-JA vs AL03-1R8-JB
AL03-1R8-JT General Purpose Inductor, 1.8uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc AL03-1R8-JA vs AL03-1R8-JT
AL0355-1R8-JTQ General Purpose Inductor, 1.8uH, 5%, 1 Element, AXIAL LEADED RCD Components Inc AL03-1R8-JA vs AL0355-1R8-JTQ
AL0355-1R8-JBQ General Purpose Inductor, 1.8uH, 5%, 1 Element, AXIAL LEADED RCD Components Inc AL03-1R8-JA vs AL0355-1R8-JBQ
AL03Y-1R8-JBQ General Purpose Inductor, 1.8uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc AL03-1R8-JA vs AL03Y-1R8-JBQ
AL03Y-1R8-JTQ General Purpose Inductor, 1.8uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc AL03-1R8-JA vs AL03Y-1R8-JTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AL03-1R8-JA by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AL03-1R8-JA by RCD Components Inc

Select Manufacturer
Which Manufacturer of AL03-1R8-JA would you like to use for your alert(s)?
  • Please alert me when AL03-1R8-JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AL03-1R8-JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AL03-1R8-JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AL03-1R8-JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AL03-1R8-JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AL03-1R8-JA by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: