Part Details for AL0255-R27-JTQ by RCD Components Inc
Overview of AL0255-R27-JTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for AL0255-R27-JTQ
AL0255-R27-JTQ CAD Models
AL0255-R27-JTQ Part Data Attributes
|
AL0255-R27-JTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
AL0255-R27-JTQ
RCD Components Inc
General Purpose Inductor, 0.27uH, 5%, 1 Element, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2 mm | |
Package Length | 3.2 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 410 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for AL0255-R27-JTQ
This table gives cross-reference parts and alternative options found for AL0255-R27-JTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL0255-R27-JTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL02Y-R27-JAQ | General Purpose Inductor, 0.27uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL0255-R27-JTQ vs AL02Y-R27-JAQ |
AL02-R27-JTQ | General Purpose Inductor, 0.27uH, 5%, 1 Element, AXIAL LEADED | RCD Components Inc | AL0255-R27-JTQ vs AL02-R27-JTQ |
AL02-R27-JBW | General Purpose Inductor, 0.27uH, 5%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL0255-R27-JTQ vs AL02-R27-JBW |
AL02Y-R27-JT | General Purpose Inductor, 0.27uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL0255-R27-JTQ vs AL02Y-R27-JT |
AL02-R27-JT | General Purpose Inductor, 0.27uH, 5%, 1 Element, AXIAL LEADED | RCD Components Inc | AL0255-R27-JTQ vs AL02-R27-JT |
AL0255-R27-JBW | General Purpose Inductor, 0.27uH, 5%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL0255-R27-JTQ vs AL0255-R27-JBW |
AL02Y-R27-JBW | General Purpose Inductor, 0.27uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL0255-R27-JTQ vs AL02Y-R27-JBW |
AL0255-R27-JAW | General Purpose Inductor, 0.27uH, 5%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL0255-R27-JTQ vs AL0255-R27-JAW |
AL02Y-R27-JAW | General Purpose Inductor, 0.27uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL0255-R27-JTQ vs AL02Y-R27-JAW |
AL02Y-R27-JB | General Purpose Inductor, 0.27uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL0255-R27-JTQ vs AL02Y-R27-JB |