AL0204R22M
Description: General Purpose Inductor, 0.22uH, 20%, Amorphous Magnetic-Core,

Overview of AL0204R22M by Pulse Maglayers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AL0204R22M by Pulse Maglayers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AL0204R22M by Pulse Maglayers

AL0204R22M
Pulse Maglayers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
AMORPHOUS MAGNETIC
DC Resistance
0.4 Ω
Inductance-Nom (L)
0.22 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.5 mm
Package Diameter
2.5 mm
Package Length
4 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.4 A
Self Resonance Frequency
0.00016 MHz
Tolerance
20%
Want to compare parts?
  1. AL0204R22M
    Pulse Maglayers
    General Purpose Inductor, 0.22uH, 20%, Amorphous Magnetic-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AL0204R22M by Pulse Maglayers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AL0204R22M by Pulse Maglayers

Select Manufacturer
Which Manufacturer of AL0204R22M would you like to use for your alert(s)?
  • Please alert me when AL0204R22M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AL0204R22M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AL0204R22M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AL0204R22M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AL0204R22M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AL0204R22M by Pulse Maglayers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: