Part Details for AL0204A-4R7M-N by Chilisin Electronics Corp
Overview of AL0204A-4R7M-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part Details for AL0204A-4R7M-N
AL0204A-4R7M-N CAD Models
AL0204A-4R7M-N Part Data Attributes
|
AL0204A-4R7M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AL0204A-4R7M-N
Chilisin Electronics Corp
General Purpose Inductor, 4.7uH, 20%,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 2.8 mm | |
Package Length | 4 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for AL0204A-4R7M-N
This table gives cross-reference parts and alternative options found for AL0204A-4R7M-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL0204A-4R7M-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL0204A4R7M-N-A | GENERAL PURPOSE INDUCTOR | Chilisin Electronics Corp | AL0204A-4R7M-N vs AL0204A4R7M-N-A |
AL0204S-4R7M-N | General Purpose Inductor, 4.7uH, 20%, | Chilisin Electronics Corp | AL0204A-4R7M-N vs AL0204S-4R7M-N |
AL0204ST4R7M-N-B | GENERAL PURPOSE INDUCTOR | Chilisin Electronics Corp | AL0204A-4R7M-N vs AL0204ST4R7M-N-B |
AL0204B-4R7M-N | General Purpose Inductor, 4.7uH, 20%, | Chilisin Electronics Corp | AL0204A-4R7M-N vs AL0204B-4R7M-N |