Part Details for AL0204-4R7KT by King Core Electronics Inc
Overview of AL0204-4R7KT by King Core Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for AL0204-4R7KT
AL0204-4R7KT CAD Models
AL0204-4R7KT Part Data Attributes
|
AL0204-4R7KT
King Core Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AL0204-4R7KT
King Core Electronics Inc
General Purpose Inductor, 4.7uH, 10%, 1 Element,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KING CORE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for AL0204-4R7KT
This table gives cross-reference parts and alternative options found for AL0204-4R7KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL0204-4R7KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL0204S4R7K-S-B-N | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | AL0204-4R7KT vs AL0204S4R7K-S-B-N |
AL0204ST4R7K-S-A-N | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | AL0204-4R7KT vs AL0204ST4R7K-S-A-N |
AL0204ST4R7K-S-B | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | AL0204-4R7KT vs AL0204ST4R7K-S-B |
AL0204S4R7K-S-A-N | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | AL0204-4R7KT vs AL0204S4R7K-S-A-N |
AL0204B4R7K-S-B | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | AL0204-4R7KT vs AL0204B4R7K-S-B |
AL0204PT4R7K-S-B | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | AL0204-4R7KT vs AL0204PT4R7K-S-B |
AL0204B4R7K-S-A-N | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | AL0204-4R7KT vs AL0204B4R7K-S-A-N |
AL0204S4R7K-S-A | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | AL0204-4R7KT vs AL0204S4R7K-S-A |
AL0204ST4R7K-S-B-N | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | AL0204-4R7KT vs AL0204ST4R7K-S-B-N |
AL0204AT4R7K-S-B | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | AL0204-4R7KT vs AL0204AT4R7K-S-B |