Part Details for AL-D by Rayovac
Overview of AL-D by Rayovac
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for AL-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T5379
|
Newark | Non-Rechargeable Battery, 1.5V, D, Battery Voltage:1.5V, Battery Size Code:D, Battery Technology:Alkaline, Battery Capacity:-, Battery Terminals:Raised Positive And Flat Negative, External Diameter:34.2Mm, External Height:61.5Mm Rohs Compliant: Na |Rayovac AL-D Min Qty: 288 Package Multiple: 6 Date Code: 0 Container: Pack | 0 |
|
$9.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$4.3600 | Buy Now |
Part Details for AL-D
AL-D CAD Models
AL-D Part Data Attributes:
|
AL-D
Rayovac
Buy Now
Datasheet
|
Compare Parts:
AL-D
Rayovac
Primary Battery, Alkaline, D, 1.5V,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYOVAC | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ALKALINE | |
Battery Size | D | |
Battery Type | PRIMARY | |
Cross-Reference Number | ANSI-13AC, IEC-LR20, NEDA-13AC(D) | |
Diameter | 34.2 mm | |
Height | 61.5 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 144 g |