Part Details for AL-B-36-9 by Pomona Electronics
Overview of AL-B-36-9 by Pomona Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AL-B-36-9
AL-B-36-9 CAD Models
AL-B-36-9 Part Data Attributes
|
AL-B-36-9
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
AL-B-36-9
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |