AL-10-100
Description: Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon,

Overview of AL-10-100 by Edal Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AL-10-100 by Edal Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AL-10-100 by Edal Industries Inc

AL-10-100
Edal Industries Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EDAL INDUSTRIES INC
Package Description
R-XUFM-D4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
1000 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-XUFM-D4
Non-rep Pk Forward Current-Max
250 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Output Current-Max
10 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
15 µA
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. AL-10-100
    Edal Industries Inc
    Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AL-10-100 by Edal Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AL-10-100 by Edal Industries Inc

Select Manufacturer
Which Manufacturer of AL-10-100 would you like to use for your alert(s)?
  • Please alert me when AL-10-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AL-10-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AL-10-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AL-10-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AL-10-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AL-10-100 by Edal Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: