Part Details for AKZ4961/3FKD-7.62-BASALTGREY by PTR Messtechnik GmbH & Co KG
Overview of AKZ4961/3FKD-7.62-BASALTGREY by PTR Messtechnik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AKZ4961/3FKD-7.62-BASALTGREY
AKZ4961/3FKD-7.62-BASALTGREY CAD Models
AKZ4961/3FKD-7.62-BASALTGREY Part Data Attributes
|
AKZ4961/3FKD-7.62-BASALTGREY
PTR Messtechnik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
AKZ4961/3FKD-7.62-BASALTGREY
PTR Messtechnik GmbH & Co KG
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PTR HARTMANN GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |