Datasheets
AKZ4551/4FKD-3.81-BASALTGREY by: PTR Messtechnik GmbH & Co KG

Barrier Strip Terminal Block,

Part Details for AKZ4551/4FKD-3.81-BASALTGREY by PTR Messtechnik GmbH & Co KG

Overview of AKZ4551/4FKD-3.81-BASALTGREY by PTR Messtechnik GmbH & Co KG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AKZ4551/4FKD-3.81-BASALTGREY

AKZ4551/4FKD-3.81-BASALTGREY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AKZ4551/4FKD-3.81-BASALTGREY Part Data Attributes

AKZ4551/4FKD-3.81-BASALTGREY PTR Messtechnik GmbH & Co KG
Buy Now Datasheet
Compare Parts:
AKZ4551/4FKD-3.81-BASALTGREY PTR Messtechnik GmbH & Co KG Barrier Strip Terminal Block,
Part Life Cycle Code Active
Ihs Manufacturer PTR HARTMANN GMBH
Reach Compliance Code compliant
Additional Feature STANDARD: 94V-0, POLYAMIDE6.6
Fastening Method PUSH-IN
Mounting Type CONNECTOR
Number of Decks 1
Number of Rows 1
Number of Ways 4
Rated Current 10 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 16 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AKZ4551/4FKD-3.81-BASALTGREY by PTR Messtechnik GmbH & Co KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AKZ4551/4FKD-3.81-BASALTG... by PTR Messtechnik GmbH & Co KG

  • Please alert me when AKZ4551/4FKD-3.81-BASALTG... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AKZ4551/4FKD-3.81-BASALTG... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AKZ4551/4FKD-3.81-BASALTG... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AKZ4551/4FKD-3.81-BASALTG... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AKZ4551/4FKD-3.81-BASALTG....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AKZ4551/4FKD-3.81-BASALTGREY by PTR Messtechnik GmbH & Co KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: