Part Details for AKE-2B0A-060-3 by Super Link Electronics Co Ltd
Overview of AKE-2B0A-060-3 by Super Link Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACC2B0A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to RJ45, Type A, 2.0m, 26AWG 8 Wire Cable, PVC, Cat 6A | |
ND9ACA2B0A | Amphenol Communications Solutions | ix Industrial Cable, ix pigtail, Type A, 2.0m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold 8u\\ | |
ND9ACB2B0A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 2.0m, 26AWG 8 Wire Cable, PVC, Cat 6A |
Part Details for AKE-2B0A-060-3
AKE-2B0A-060-3 CAD Models
AKE-2B0A-060-3 Part Data Attributes
|
AKE-2B0A-060-3
Super Link Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AKE-2B0A-060-3
Super Link Electronics Co Ltd
PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUPER LINK ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Length | 2.453 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 124 |
Alternate Parts for AKE-2B0A-060-3
This table gives cross-reference parts and alternative options found for AKE-2B0A-060-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AKE-2B0A-060-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AKE-2A3A-060-3 | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Ivory Insulator, Receptacle | Super Link Electronics Co Ltd | AKE-2B0A-060-3 vs AKE-2A3A-060-3 |
AKE-2B3A-080-3 | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Super Link Electronics Co Ltd | AKE-2B0A-060-3 vs AKE-2B3A-080-3 |
AKE-2A1A-092-1 | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Ivory Insulator, Receptacle | Super Link Electronics Co Ltd | AKE-2B0A-060-3 vs AKE-2A1A-092-1 |
AKE-2A5A-052-1 | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Ivory Insulator, Receptacle | Super Link Electronics Co Ltd | AKE-2B0A-060-3 vs AKE-2A5A-052-1 |
AKE-1A4A-092-3 | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Ivory Insulator, Receptacle | Super Link Electronics Co Ltd | AKE-2B0A-060-3 vs AKE-1A4A-092-3 |
AKE-2A3A-068-3 | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Ivory Insulator, Receptacle | Super Link Electronics Co Ltd | AKE-2B0A-060-3 vs AKE-2A3A-068-3 |
AKE-1A4A-092-1 | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Ivory Insulator, Receptacle | Super Link Electronics Co Ltd | AKE-2B0A-060-3 vs AKE-1A4A-092-1 |
AKE-2B3A-080-1 | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Super Link Electronics Co Ltd | AKE-2B0A-060-3 vs AKE-2B3A-080-1 |
AKE-2B3A-060-1 | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Super Link Electronics Co Ltd | AKE-2B0A-060-3 vs AKE-2B3A-060-1 |
AKE-1B0A-052-3 | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Super Link Electronics Co Ltd | AKE-2B0A-060-3 vs AKE-1B0A-052-3 |