Part Details for AKE-2A01-080-3 by Wieson Technologies Co Ltd
Results Overview of AKE-2A01-080-3 by Wieson Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AKE-2A01-080-3 Information
AKE-2A01-080-3 by Wieson Technologies Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for AKE-2A01-080-3
AKE-2A01-080-3 CAD Models
AKE-2A01-080-3 Part Data Attributes
|
AKE-2A01-080-3
Wieson Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AKE-2A01-080-3
Wieson Technologies Co Ltd
PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIESON TECHNOLOGIES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TAPE AND REEL PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.315 inch | |
Body Depth | 1.059 inch | |
Body Length | 2.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | COMPRESSION | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 124 |
Alternate Parts for AKE-2A01-080-3
This table gives cross-reference parts and alternative options found for AKE-2A01-080-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AKE-2A01-080-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AKE-220A-052-3 | Wieson Technologies Co Ltd | Check for Price | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | AKE-2A01-080-3 vs AKE-220A-052-3 |
AKE-4A01-060-3 | Wieson Technologies Co Ltd | Check for Price | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle | AKE-2A01-080-3 vs AKE-4A01-060-3 |
AKE-8B01-052-3 | Wieson Technologies Co Ltd | Check for Price | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | AKE-2A01-080-3 vs AKE-8B01-052-3 |
AKE-820A-052-3 | Wieson Technologies Co Ltd | Check for Price | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | AKE-2A01-080-3 vs AKE-820A-052-3 |
AKE-1A01-155-3 | Wieson Technologies Co Ltd | Check for Price | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle | AKE-2A01-080-3 vs AKE-1A01-155-3 |
AKE-1B01-092-1 | Wieson Technologies Co Ltd | Check for Price | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | AKE-2A01-080-3 vs AKE-1B01-092-1 |
AKE-6B01-056-1 | Wieson Technologies Co Ltd | Check for Price | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | AKE-2A01-080-3 vs AKE-6B01-056-1 |
AKE-7B01-068-1 | Wieson Technologies Co Ltd | Check for Price | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | AKE-2A01-080-3 vs AKE-7B01-068-1 |
AKE-6A01-092-3 | Wieson Technologies Co Ltd | Check for Price | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle | AKE-2A01-080-3 vs AKE-6A01-092-3 |
AKE-8A0A-092-3 | Wieson Technologies Co Ltd | Check for Price | PCMCIA Connector, 124 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle | AKE-2A01-080-3 vs AKE-8A0A-092-3 |