Part Details for AKA047N0087051A000 by TE Connectivity
Overview of AKA047N0087051A000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AKA047N0087051A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7636
|
Newark | Aka047N0087051A000 |Amp Te Connectivity AKA047N0087051A000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$4.5200 | Buy Now |
DISTI #
2266-AKA047N0087051A000-ND
|
DigiKey | 617 EXTENSION, SPEEDTEC Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$17.7200 / $19.2300 | Buy Now |
|
Onlinecomponents.com | 617 EXTENSION, SPEEDTEC |
24 Partner Stock |
|
$17.0100 / $18.4700 | Buy Now |
|
Master Electronics | 617 EXTENSION, SPEEDTEC |
24 Partner Stock |
|
$17.0100 / $18.4700 | Buy Now |
Part Details for AKA047N0087051A000
AKA047N0087051A000 CAD Models
AKA047N0087051A000 Part Data Attributes:
|
AKA047N0087051A000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AKA047N0087051A000
TE Connectivity
Circular Connector, 12 Contact(s), Zinc Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |