AKA-0125
Polara Engineering Inc
Description: Delay Line, 1-Func, 5-Tap, TTL, PDIP14

Overview of AKA-0125 by Polara Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for AKA-0125 by Polara Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AKA-0125 by Polara Engineering Inc

AKA-0125
Polara Engineering Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POLARA ENGINEERING INC
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T14
Number of Functions
1
Number of Taps/Steps
5
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
75 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
125 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. AKA-0125
    Polara Engineering Inc
    Delay Line, 1-Func, 5-Tap, TTL, PDIP14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AKA-0125 by Polara Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AKA-0125 by Polara Engineering Inc

  • Please alert me when AKA-0125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AKA-0125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AKA-0125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AKA-0125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AKA-0125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AKA-0125 by Polara Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: