Part Details for AK681024G-100LL by Accutek Microcircuit Corporation
Overview of AK681024G-100LL by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100LLAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LLAFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LLDFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for AK681024G-100LL
AK681024G-100LL CAD Models
AK681024G-100LL Part Data Attributes
|
AK681024G-100LL
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK681024G-100LL
Accutek Microcircuit Corporation
SRAM Module, 1MX8, 100ns, MOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-XSMA-T36 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for AK681024G-100LL
This table gives cross-reference parts and alternative options found for AK681024G-100LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK681024G-100LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8F81024LP100BFC | SRAM Module, 1MX8, 100ns, CMOS, | Electronic Designs Inc | AK681024G-100LL vs EDI8F81024LP100BFC |
EDI8F81024C70BSI | SRAM Module, 1MX8, 70ns, CMOS, SIP-36 | White Electronic Designs Corp | AK681024G-100LL vs EDI8F81024C70BSI |
SYS81000RKXBLI-85 | SRAM Module, 1MX8, 85ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | AK681024G-100LL vs SYS81000RKXBLI-85 |
EDI8F81024C100BSC | SRAM Module, 1MX8, 100ns, CMOS, SIP-36 | White Electronic Designs Corp | AK681024G-100LL vs EDI8F81024C100BSC |
SYS81000RKXBL-10 | SRAM Module, 1MX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | AK681024G-100LL vs SYS81000RKXBL-10 |
SYS81000RKXB-85 | SRAM Module, 1MX8, 85ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | AK681024G-100LL vs SYS81000RKXB-85 |
SYS81000RKXLI-10 | SRAM Module, 1MX8, 100ns, CMOS, PSMA35, PLASTIC, MODULE, SIP-35 | APTA Group Inc | AK681024G-100LL vs SYS81000RKXLI-10 |
EDI8F81024C150BSC | SRAM Module, 1MX8, 150ns, CMOS, | Electronic Designs Inc | AK681024G-100LL vs EDI8F81024C150BSC |
SYS81000RKXBLI-10 | SRAM Module, 1MX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | AK681024G-100LL vs SYS81000RKXBLI-10 |
SYS81000RKXB-10 | SRAM Module, 1MX8, 100ns, CMOS, PSIP36, PLASTIC, SIL-36 | Mosaic Semiconductor Inc | AK681024G-100LL vs SYS81000RKXB-10 |