Part Details for AK673/2-3-R by ASSMANN WSW components GmbH
Overview of AK673/2-3-R by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AK673/2-3-R
AK673/2-3-R CAD Models
AK673/2-3-R Part Data Attributes
|
AK673/2-3-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK673/2-3-R
ASSMANN WSW components GmbH
Cable Assembly
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Connector Side1 | USB B MALE | |
Connector Side2 | USB B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |