Part Details for AK672M/2-5 by ASSMANN WSW components GmbH
Overview of AK672M/2-5 by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for AK672M/2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE1452-ND
|
DigiKey | CBL USB2.0 A PL-MIN B PL 16.4' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
748 In Stock |
|
$2.5593 / $4.7400 | Buy Now |
|
Future Electronics | USB Cables RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$3.1300 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 5m USB Type A to USB Mini Type B 4 to 5 POS PL-PL RoHS: Compliant |
188 In Stock |
|
$2.7700 / $4.1600 | Buy Now |
DISTI #
51569969
|
Verical | Cable Assembly USB 5m USB Type A to Mini USB Type B 4 to 5 POS M-M 28AWG RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1841 | Americas - 180 |
|
$5.5099 | Buy Now |
|
Quest Components | 8 |
|
$2.6700 / $5.3400 | Buy Now | |
|
Master Electronics | Cable Assembly USB 5m USB Type A to USB Mini Type B 4 to 5 POS PL-PL RoHS: Compliant |
188 In Stock |
|
$2.7700 / $4.1600 | Buy Now |
Part Details for AK672M/2-5
AK672M/2-5 CAD Models
AK672M/2-5 Part Data Attributes
|
AK672M/2-5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK672M/2-5
ASSMANN WSW components GmbH
CABLE MINI USB 5PIN 5M 2.0 VERS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Approvals | UL | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | USB 2 MINI MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |